Kingbright KA-4040SEC Super Bright Orange LED 90°

Kingbright KA-4040SEC Super Bright Orange LED 90°

MPN
KA-4040SEC
Brand
Kingbright
Order Code
72-9702

Discontinued


Super bright 350mcd orange right angle LED with a 4mm square footprint. Surface mountable. Ideal for backlighting.

Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Super Bright Orange
Viewing Angle 90°
Forward Voltage 2V
Forward Current 30mA
Luminosity 350mcd
Height 2.9mm
Length 4mm
Lens Type Water Clear
Operating Temperature Range -40°C to +85°C
Package/Case SMD
Peak Wavelength 610nm
Power Rating 75mW
Width 4mm

Trustpilot