Kingbright KA-3528SGT Green LED Transparent X1500

Kingbright KA-3528SGT Green LED Transparent X1500

MPN
KA-3528SGT
Brand
Kingbright
Order Code
72-8285

Discontinued


A surface mount LED housed in an industry standard PLCC-2 package. It has a built-in green LED with a transparent lens, increasing on-axis intensity, enabling the LED to be used for LCD backlighting, legend illumination etc. Supplied in a reel of 1500.

Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Super Bright Green
Viewing Angle 120°
Forward Voltage 2.2V
Forward Current 25mA
Luminosity 40mcd
Height 1.9mm
Length 3.5mm
Width 2.8mm

Alternatives (1)


Trustpilot