Kingbright KA-3528-SEC Super Bright Orange LED X1500

Kingbright KA-3528-SEC Super Bright Orange LED X1500

MPN
KA-3528-SEC
Brand
Kingbright
Order Code
72-9742

Discontinued


A surface mount LED housed in an industry standard PLCC-2 package. It has a built-in super bright orange LED with a water clear lens, increasing on-axis intensity, enabling the LED to be used for LCD backlighting, legend illumination etc. Supplied in a reel of 1500.

Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Super Bright Orange
Viewing Angle 120°
Forward Voltage 2V
Forward Current 30mA
Luminosity 350mcd
Height 1.9mm
Length 3.5mm
Width 2.8mm

Alternatives (1)


Trustpilot