Kingbright 9V 5W Yellow LED High Power Linear

Kingbright 9V 5W Yellow LED High Power Linear

MPN
KAS-4805SYLS/5
Brand
Kingbright
Order Code
56-0190

Discontinued


9V 3W 75lm yellow high power linear LED. More energy efficient than most incandescent, halogen and flourescent lamps. High thermal dissipation efficiency. Application areas include ceiling lights, contour lights, decoration lights and architectural lighting.

Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Case Tyoe SMD
Forward Voltage 9V
Forward Current 500mA
Luminosity 75lm
Viewing Angle 130°

Trustpilot