Kingbright 7.6mm Blue LED Superflux PCB 30°

Kingbright 7.6mm Blue LED Superflux PCB 30°

MPN
L-7677C2PBC-H
Brand
Kingbright
Order Code
72-9630

Discontinued


A 7.6mm high brightness(6,000 mcd) PCB mounting Superflux blue LED designed for high current operation. Solderless mounting technique, low power consumption, low thermal resistance. For use with: automotive exterior lighting, solid state lighting and signals.

Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type Water Clear
LED Colour Blue
Viewing Angle 30°
Forward Current 70mA
Luminosity 6000mcd
Dominant Wavelength 467nm
Forward Voltage 2V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 7.6mm

Trustpilot