Kingbright 7.6mm 4v Green LED Superflux PCB 70°

Kingbright 7.6mm 4v Green LED Superflux PCB 70°

MPN
L-7676CVGC-E
Brand
Kingbright
Order Code
72-8764

Discontinued


A 7.6mm 4V high brightness(2,700 mcd) PCB mounting Superflux green LED designed for high current operation. Solderless mounting technique, low power consumption, low thermal resistance. For use with: automotive exterior lighting, solid state lighting and signals.

Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Viewing Angle 70°
Forward Current 30mA
Luminosity 2700mcd
Dominant Wavelength 518nm
Forward Voltage 4V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 7.6mm

Trustpilot