Kingbright 3.2V White Power LED Star 70lm 45°

Kingbright 3.2V White Power LED Star 70lm 45°

MPN
LT-031-16V04
Brand
Kingbright
Order Code
55-2417

Discontinued


This power LED from Kingbright is designed for high current operation and can produce up to 80 lumens. The LED is fitted to a star type substrate which provides better thermal management The LED is suitable for a wide range of indicative and illuminative applications including entertainment, architectural, landscape, decorative and other interior lighting tasks.

The viewing angle for this LED is 45°.

Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Case Tyoe SMD
Forward Voltage 3.2V
Forward Current 350mA
Luminosity 70lm
Viewing Angle 45°

Trustpilot