Kingbright KM2520SGD08 2.5mm Green LED Axial Miniature X2000

Kingbright KM2520SGD08 2.5mm Green LED Axial Miniature X2000

MPN
KM2520SGD08
Brand
Kingbright
Order Code
72-8464

Discontinued


A miniature axial lead green LED with a water clear lens, suitable for high density PCB applications. Low power consumption, wide viewing angle, ideal for backlights and indicators. Supplied in reels of 2000.

Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type Green Diffused
LED Colour Super Bright Green
Viewing Angle 40°
Forward Voltage 2.2V
Forward Current 25mA
Luminosity 10mcd
Height 2.8mm
Length 2.5mm
Operating Temperature Range -40 to +85°C
Package/Case SMD
Peak Wavelength 565nm
Power Rating 105mW
Width 2mm

Trustpilot