Kingbright 13.2mm Super Bright Red LED LC Display Cathode

Kingbright 13.2mm Super Bright Red LED LC Display Cathode

MPN
SC52-11LSRWA
Brand
Kingbright
Order Code
57-1425

Discontinued


A 13.2mm (0.52in high) low current seven segment display. Right hand decimal, 9mcd luminous intensity,high light output at low current, excellent character appearance, easy mounting on PCBs or sockets, IC compatible, mechanically rugged. Gray face, white segments, super bright red LED display. Common cathode.

Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Super Bright Red
Digit / Alpha Height 0.52in
Forward Voltage 1.65V
Length 12.4mm
Forward Current 30mA
Height 17.5mm
Luminous Intensity 9mcd

Trustpilot