Kingbright KAS-4805ZGS/3 12V 3W Green LED High Power Linear

Kingbright KAS-4805ZGS/3 12V 3W Green LED High Power Linear

MPN
KAS-4805ZGS/3
Brand
Kingbright
Order Code
56-0194

Discontinued




Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Case Tyoe SMD
Forward Voltage 12.5V
Forward Current 350mA
Dimensions (L x W x H) 48 x 5 x 1.6mm
Luminosity 30lm
Power 3W
Viewing Angle 140°

Questions

*Question functionality currently disabled
Question by: Product code: 56-0194

Q. Do these leds require extra heat sinking. Thanks

A. Hi Tony, thanks for your question. Yes, these Kingbright power LEDs do require additional heat sinking.


Trustpilot