Kingbright 11V 7W White LED High Power Linear

Kingbright 11V 7W White LED High Power Linear

MPN
KAS-4805QW24S/7
Brand
Kingbright
Order Code
56-0182

Discontinued


11V 7W 280lm white high power linear LED. More energy efficient than most incandescent, halogen and flourescent lamps. High thermal dissipation efficiency. Application areas include ceiling lights, contour lights, decoration lights and architectural lighting.

Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Case Tyoe SMD
Forward Voltage 11V
Forward Current 700mA
Luminosity 280lm
Viewing Angle 120°

Questions

*Question functionality currently disabled
Question by: Product code: 56-0182

Q. I am considering using 4 or 6 of these in parallel and running them from a 12V battery such as a gel cell or lead acid. I note however the max voltage is 11.8 this is close to the proposed supply voltage and the battery I’m sure will drop down while in use but would this still be too much would I need to provide a regulating circuit to bring the voltage down to 10V

A. Hi Alisdair, thanks for your question. A small resistor would be required to drop the voltage down to the required voltage. Whilst they would be ok to run, running these at a higher voltage would possibly reduce their life.


Trustpilot