Kingbright KAS-4805ZG24S/7 11V 7W Green LED High Power Linear

Kingbright KAS-4805ZG24S/7 11V 7W Green LED High Power Linear

MPN
KAS-4805ZG24S/7
Brand
Kingbright
Order Code
56-0184

Discontinued


11V 7W 180lm green high power linear LED. More energy efficient than most incandescent, halogen and flourescent lamps. High thermal dissipation efficiency. Application areas include ceiling lights, contour lights, decoration lights and architectural lighting.

Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Case Tyoe SMD
Forward Voltage 11V
Forward Current 700mA
Dimensions (L x W x H) 48 x 5 x 1.6mm
Luminosity 180lm
Power 7W
Viewing Angle 130°

Trustpilot