Kingbright SBA15-11EGWA 1.52" Bi-colour Display Common Anode

MPN
SBA15-11EGWA
Brand
Kingbright
Order Code
57-1610

Discontinued


A red/green bi-colour LED 38mm (1.5in.) display with common anode connection.


  • Dimensions: depth: 12.5mm, height: 47mm, width: 33.15mm
  • Temperature Range: -40 to +85°C
  • Kingbright type SBA15-11EGWA

Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red / green
Digit / Alpha Height 1.52in
Forward Voltage 2 / 2.2V
Length 33.15mm
Width 12.5mm
Common Connection Common anode
Forward Current 30 / 25mA
Height 47mm
Luminous Intensity 21 / 19mcd

Trustpilot