|
6-pin RGB LED with a water clear lens. Outstanding material efficiency, reliable and rugged, low power consumption. Supplied in a pack of 500. Rapid Electronics are Kingbright’s leading UK distributor of LEDs, to find out more about the full range of Kingbright products please visit Rapid’s Kingbright page
|
|
| Colour | Blue / Hyper Red / Green | | Forward Current | 30mA (Blue) / 50mA (Hyper Red) / 30mA (G | | Forward Voltage | 3.2V (Blue) / 1.9V (Hyper Red) / 3.2V (G | | Height | 2.3 mm | | Length | 5 mm | | Lens Type | Water Clear | | Operating Temperature Range | -40°C to +85°C | | Package/Case | 6-DIP | | Peak Wavelength | 468nm (Blue) / 640nm (Hyper Red) / 520nm | | Power Rating | 350mW | | Reverse Voltage | 5 V | | Viewing Angle | 100 ° | | Width | 6 mm | | Brand | Kingbright |
|