Image representative of range

KP-3216SYC Yellow LED SMD 1206 Low Profile Reel 2K



Order Code: 72-8340
QtyPrice
1+£84.00
ROHS Compliant
ROHS Compliant



stock due in 1-2 months


Receive stock notification by text or 



 
Key Features

Data Sheets

A 2V 80mcd low profile surface mount super bright yellow LED with an industry standard 1206 footprint. Low power consumption, wide viewing angle. Ideal for backlighting and indicators. Supplied on reels of 2000.

Rapid Electronics are Kingbright’s leading UK distributor of LEDs, to find out more about the full range of Kingbright products please visit Rapid’s Kingbright page



Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
ColourWavelengthLum. int. (mcd)IFVFVFPowerMftrs.
(nm)@ IF (20mA)max. (mA)typ. (V)max. (V)(mW)pt. no.
0603
Super red diffused66070301.852.5100KP-1608SRT
Super red clear640100301.852.5100KP-1608SRC-PRV
Super red clear628150301.92.5170KP-1608SURC
High red635150301.952.5170KP-1608SURCK
HE red62512.53022.5105KP-1608IT
Orange601200302.02.575KP-1608SEC
Yellow5908302.12.5105KP-1608YT
Hyper yellow5901203022.5125KP-1608SYCK
Bright yellow5881503022.5125KP-1608SYC
Green57040302.12.5105KP-1608CGCK
Mega green56870302.12.5105KP-1608MGC
Green56810252.22.5105KP-1608SGC
Super green56512.5302.22.5105KP-1608SGT
Blue47060303.654.2102KP-1608PBC
Blue470160303.24120KP-1608PBC-J
Pure blue47060303.34105KP-1608QBC-C
Blue4558304.04.5105KP-1608MBC
0805 (KP)
Super red diffused66070301.852.5100KP-2012SRT
Hyper red635150301.952.5170KP-2012SURCK
Super red clear628200301.92.5170KP-2012SURC
HE red62512.53022.5105KP-2012IT
Yellow5908302.12.5105KP-2012YT
Super bright green56815252.22.562.5KP-2012SGC
Super green56512.5252.22.5105KP-2012SGT
Green525180303.24120KP-2012VGC-A
Blue47060303.24120KP-2012PBC-A
0805 (KPTD)
Hyper red630800301.952.575KPTD-1608SURCK
Super bright orange601700302.12.575KPTD-1608SECK
Super bright yellow5904503022.575KPTD-1608SYCK
Green570200302.12.575KPTD-1608CGCK
Blue470200303.34120KPTD-1608QBC-D
1206
Super red diffused66070301.852.5100KP-3216SRT
Hyper red630230301.952.575KP-3216SURCK
HE red62512.53022.5105KP-3216IT
Yellow5908302.12.5105KP-3216YT
Super bright yellow588803022.5125KP-3216SYC
Super green56512.5252.22.5105KP-3216SGT
Green525180303.24120KP-3216VGC-A

Questions


Be the first to ask a question

Reviews


Be the first to submit a review