|
Surface mount infrared emitting diode - wide viewing angle, water clear lens. Supplied in a reel of 2000. Rapid Electronics are Kingbright’s leading UK distributor of LEDs, to find out more about the full range of Kingbright products please visit Rapid’s Kingbright page
|
|
| Forward Current | 50 mA | | Forward Voltage | 1.2 V | | Height | 1.1 mm | | Length | 3.2 mm | | Lens Type | Water Clear | | Mounting Type | SMD | | Operating Temperature | -40°C to +85°C | | Peak Wavelength | 940 nm | | Power Rating | 80 mW | | Radiant Intensity | 1.2 mW/sr | | Reverse Voltage | 5 V | | Viewing Angle | 120 ° | | Width | 1.6 mm | | Brand | Kingbright |
|