Image representative of range

Kaf-5060pbesurvgac Rgb LED 6-pin



Order Code: 72-8769
QtyPrice
1+£0.912
25+£0.861
100+£0.807
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

Product Attributes

6-pin RGB LED with a water clear lens.
There is no PDF available for this product
ColourBlue / Hyper Red / Green
Forward Current30mA (Blue) / 50mA (Hyper Red) / 30mA (G
Forward Voltage3.2V (Blue) / 1.9V (Hyper Red) / 3.2V (G
Height2.3 mm
Length5 mm
Lens TypeWater Clear
Operating Temperature Range-40°C to +85°C
Package/Case6-DIP
Peak Wavelength468nm (Blue) / 640nm (Hyper Red) / 520nm
Power Rating350 mW
Reverse Voltage5 V
Viewing Angle100 °
Width6 mm
BrandKingbright

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
ColourWavelengthLum. int. (mcd)IFVFVF
(nm)@ IF (30mA)max. (mA)typ. (V)max. (V)
72-8760
R628500 (@ 50mA)501.92.5
G525350303.54.5
B470250303.74.3
72-8763/72-8767/72-8769
R628500 (@ 50mA)501.92.5
G525350303.24
B470250303.24
OrderPackageMftrs.Quantity
codept. no.supplied
72-87606-pin SMTKAAF-5060PBESURVGCEach
72-87696-pin DIPKAF-5060PBESURVGACEach
72-87636-pin SMTKAAF-5060PBESURVGACReel of 500
72-87676-pin DIPKAF-5060PBESURVGACPack of 500

Questions


Be the first to ask a question

Reviews


Be the first to submit a review

Alternatives