RVFM MY3489A-2 Size 17 Hybrid Stepping Motor, 40mm Long

MPN
MY3489A-2
Brand
RVFM
Order Code
37-0514
Country of Origin
China

Discontinued


This high performance 40mm hybrid stepper motor utilises advanced high energy magnet technology to provide increased torque while the low inductance windings provide excellent high speed performance. Ideally suited to applications requiring high dynamic performance where space is at a premium.


  • Step angle 1.8
  • Number of steps and speed are determined by the frequency of the input signal applied
  • Smooth running
  • Low vibration
  • Compact design
  • Reliable
  • 6 leads for greater control
  • Long life and high reliability
Shaft Diameter 5mm
Height 42.3mm
Length 40mm
Phase Resistance 4.2R
Rated Load Current 1.2A
Step Angle 1.8°
Type Hybrid
Weight 0.24kg
Width 42.3mm

Questions

*Question functionality currently disabled
Question by: Product code: 37-0514

Q. Hi, Do you know the max load on this motor?

A. Hi Wayne, thank you for your question. The manufacturer only states 0.95 amps per phase, please see the full data sheet.

Question by: Product code: 37-0514

Q. is there an IC for this stepper motor to drive it

A. Hi Anthony. Thank you for your question. You can use one of these stepper motors.


Trustpilot