Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Device | Function | Package | Order code |
L293D | Accepts DTL/TTL logic levels, will drive inductive loads, DC and stepper | DIL-16 | 82-0192 |
| motors, switching power transistors. | | |
L293E | TTL compatible control, inhibit input on each pair of drivers, external | DIL-20 | 82-0194 |
| connections for sensing resistors. | | |
L297 | Motor can be driven in half-step, normal and wave drive modes, on-chip | DIL-20 | 82-0198 |
| PWM chopper circuits permit switch-mode control of the current in the | | |
| windings. Requires only clock, direction and mode input signals. | | |
|
*Question functionality currently disabled