Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Antex B1101L0 Long Life Tip 1101L 3.2mm

Order Code:  

85-1214

  Copy to clipboard
Brand: Antex  Copy to clipboard MPN: B1101L0  Copy to clipboard EAN-13: 5015044180293
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.25
5+ £4.99
10+ £4.56

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 6 weeksContact us for lead times on larger quantities
16 in Stock, despatched same dayAdditional 10 due on 11/06/2024

Replacement bit with 3.2mm tip from Antex suitable for use with ANTEX CS, TCS, TC50, SD50, XSTC, A245, A545, A718 soldering irons. Manufactured from high-grade copper, plated first with iron and then chrome to give a long working life.


  • Bits held in place by an internal spring
  • Bits for the CS and TCS also fit the Antex TC50 and SD50 irons and the 660TC station
  • Extra plated to increase protection from the more aggressive fluxes used with lead-free solder
Tip Range 1100
Tip Type Chisel
Tip Size 3mm
Length 55mm
Width 5mm
For Use With Antex CS, TCS, TC50, SD50, XSTC, A245, A545, A718

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


28 November 2016 Question by: Rapid Customer | Product code: 85-1214
Q. Hi will the 85-1214 soldering iron tip work with a 85-0848 soldering iron.
A. Hi Mark, thank you for your question. The tip mentioned is not suitable, the tips in this range however are all suitable for that iron.

Reviews


Be the first to submit a review