Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility XE-3299-001 500mm Inconel 600 K Type MI Thermocouple Pot & Tails

Order Code:  

61-3138

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-3299-001  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £31.36
25+ £28.50
100+ £25.07

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 07/07/2024

A K type flexible, mineral insulated thermocouple with a 500mm long probe that has a 0.5mm diameter for fast response. The thermocouple has an Inconel Alloy 600 sheath that has an M8 x 1mm fine pitch threaded pot seal and tail. The single element junction is insulated from the sheath, giving protections against spurious signals. Termination is by 100mm long PFA twin-twisted 7/0.2mm tails.

The sheath is manufactured from Inconel Alloy 600 and has excellent oxidation resistance up to 1100°C (not suitable for sulphur bearing atmospheres above 550°C). Typical applications include heat treatment processes, annealing furnaces, chemical reactors, man-made fibre and synthetic material production, steam boilers, paper industry, etc.


  • Highly flexible sheath can be bent/formed as required
  • Colour coded in accordance with IEC 584
  • Insulated hot junction
  • Probe temperature range -100°C to +800°C
  • M8 x 1mm Fine pitch threaded pot seal rated to 200°C
Type Type K thermocouple
Probe Temperature Range -100 to +800°C
Termination Tails

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review