Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility XE-3282-001 250mm SS310 Sheath K Type MI Thermocouple Pot and Tails

Order Code:  

61-3132

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-3282-001  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £37.00
25+ £33.64
100+ £29.62

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 07/07/2024

A K type flexible, mineral insulated thermocouple with a 250mm long probe that has a 0.5mm diameter for fast response. The thermocouple has a 310 Stainless Steel sheath that has an M8 x 1mm fine pitch threaded pot seal and tail. The single element junction is insulated from the sheath, giving protections against spurious signals. Termination is by 100mm long PFA twin-twisted 7/0.2mm tails.

The 310 Stainless Steel sheath exhibits good corrosion and oxidation resistance and satisfactorily operates in sulphur bearing atmospheres making it suitable for application such as brick and cement kilns, glass industry, heat treatment and annealing furnaces, power stations, flues, heat exchangers, etc.


  • Highly flexible sheath can be bent/formed as required
  • Colour coded in accordance with IEC 584
  • Insulated hot junction
  • Probe temperature range -100°C to +800°C
  • M8 x 1mm Fine pitch threaded pot seal rated to 200°C
Type Type K thermocouple
Probe Temperature Range -100 to +800°C
Termination Tails

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review