Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ATC Semitec 104JT-050 Jt Thermistor 100k 50 Shape

Order Code:  

61-0436

  Copy to clipboard
Brand: ATC Semitec  Copy to clipboard MPN: 104JT-050  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.47
25+ £0.890
100+ £0.730
200+ £0.640

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Out of StockBack-order availability date - 23/05/2024

This very flexible and ultra thin (just 0.5mm thick) thermistor has a superior insulating film. It can be bent into the smallest of spaces and has a fast response so is ideal for surface-sensing applications.


  • Resistance 100K
  • Beta value 4390K
  • Shape 50
  • Highly accurate ±1% tolerances
  • Fast response to temperature change
Zero-Power Resistance 100kΩ
Tolerance 1%
Beta Value 4390°K

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review