Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

ATC Semitec 103JT-050 Jt Thermistor 10k 50 Shape
Image Representative of Range

ATC Semitec 103JT-050 Jt Thermistor 10k 50 Shape

Order Code:  

61-0432

  Copy to clipboard
Brand: ATC Semitec  Copy to clipboard MPN: 103JT-050  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
100+ £0.520

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 24/05/2024

This very flexible and ultra thin (just 0.5mm thick) thermistor has a superior insulating film. It can be bent into the smallest of spaces and has a fast response so is ideal for surface-sensing applications.


  • Resistance 10K
  • Beta value 3435K
  • Shape 50
  • Highly accurate ±1% tolerances
  • Fast response to temperature change
Zero-Power Resistance 10kΩ
Tolerance 1%
Beta Value 3435°K

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review