Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ATC Semitec 103JT-025 Jt Thermistor 10k 025 Shape

Order Code:  

61-0430

  Copy to clipboard
Brand: ATC Semitec  Copy to clipboard MPN: 103JT-025  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.69
25+ £0.950
100+ £0.770
200+ £0.680

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
188 in Stock, despatched same dayAdditional quantity lead time 14 days

This very flexible and ultra thin (just 0.5mm thick) thermistor has a superior insulating film. It can be bent into the smallest of spaces and has a fast response so is ideal for surface-sensing applications.


  • Resistance 10K
  • Beta value 3435K
  • Shape 025
  • Highly accurate ±1% tolerances
  • Fast response to temperature change
Zero-Power Resistance 10kΩ
Tolerance 1%
Beta Value 3435°K

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review