Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Good Sky MI-SS-124L 24V 10A SPDT Relay

Order Code:  

60-4602

  Copy to clipboard
Brand: Good Sky  Copy to clipboard MPN: MI-SS-124L  Copy to clipboard
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £1.85   £0.610

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
333 in Stock, despatched same dayContact us for additional stock

Vertical PCB or socket mounting general purpose 24V DC SPDT relay from Good Sky, rated at 10A 250V AC with 5kV insulation and 8mm creepage and clearance.


  • Size 29.1 x 20.6 x 13mm
  • Coil resistance 1100R
  • Industry standard 3.5mm pitch pinning and silver cadmium contacts
  • UL Approved.
Contact Configuration SPDT
Coil Voltage (DC) 24V
Switching Voltage Max (AC) 250V
Switching Current Max 10A
Switching Power 1200VA
Mounting Type PCB
Operating Temperature -30 to +55°C
Coil Current 29.3mA
Coil Resistance 1100Ω
Height 20.6mm
Length 29.1mm
Width 13mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review