Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Good Sky MI-SS-106L 6V 10A SPDT Relay

Order Code:  

60-4598

  Copy to clipboard
Brand: Good Sky  Copy to clipboard MPN: MI-SS-106L  Copy to clipboard
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £1.81   £0.574

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
940 in Stock, despatched same dayContact us for additional stock

Vertical PCB or socket mounting general purpose 6V DC SPDT relay from Good Sky, rated at 10A 250V AC with 5kV insulation and 8mm creepage and clearance.


  • Size 29.1 x 20.6 x 13mm
  • Coil resistance 68R
  • Industry standard 3.5mm pitch pinning and silver cadmium contacts
  • UL Approved
Contact Configuration SPDT
Coil Voltage (DC) 6V
Switching Voltage Max (AC) 250V
Switching Current Max 10A
Switching Power 2500VA
Mounting Type PCB
Operating Temperature -30 to +55°C
Coil Current 120mA
Coil Resistance 68Ω
Height 20.6mm
Length 29.1mm
Width 13mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


30 January 2012 Question by: Rapid Customer | Product code: 60-4598
Q. I have an MI-SS-106L and wish to connect it whereby it is triggered by a transistor on a bread board. How do i connect it? Thanks
A. Thanks for your enquiry. Due to the pin spacing dimensions you will struggle to insert this directly into a breadboard. I would suggest you solder wire leads to the relay pins and then use it as a remotely connected device by inserting the other end of the wire connections into the breadboard. This also has the advantage of not needing to have the load via the breadboard so you can use mains ( with suitable safety precautions). Ideally you can use a relay base to ensure better connections and for improved safety. Unfortunately we do not have bases for these style of relay. If this method suits you better I would suggest getting another relay that has a matching base available such as order codes 60-0905 (12VDC – other voltages available ) and 60-1730. They would also have to be remotely connected but would be much safer to use – particularly for a mains load

Reviews


Be the first to submit a review