Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Alps STEC12E07 Encoder With 6mm D-plastic Shaft Vertical without Switch

Order Code:  

49-6179

  Copy to clipboard
Brand: Alps  Copy to clipboard MPN: STEC12E07  Copy to clipboard
  • Quickly find another product in this range by With Switch:

    No Yes
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.70
25+ £1.67

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
42 available to back OrderBack-order availability date - 19/05/2024

This ALPS STEC12 plastic shaft incremental rotary encoder is available in vertical form. These rotary encoders have a small footprint and highly accurate sliding contacts. Applications include volume control in mini hi-fi systems, AV equipment, mixing consoles and various in-car devices.


  • Without switch
  • 10mA max. operating current
  • 5V DC operating voltage
  • 15,000 cycles life cycle
  • 300V DC 10MΩ min. insulation resistance
  • 360° endless rotation
  • 24 detent positions, 24 pulses
  • Optional push switch with 0.5mm travel
  • Horizontal or vertical mounting types
  • 6mm diameter D type plastic shaft
Encoder Resolution 24ppr
Shaft Type D
Shaft Diameter 6mm
Shaft Length 10mm
Terminal Orientation Vertical
Voltage Rating 5V
Current Rating 10mA
With Switch No

To use this facility please Sign In.

Sign In

Reviews


This little encoder fixed the problem

Reviewed by: Mr Tony Thomson - 04 August 2017
I have not been able to set the time on my microwave oven for quite a while, but suspected it was an encoder problem. A few weeks ago, I had the time to look inside the casing and saw it was indeed an encoder. The ALPS STEC12E07 replacement has fixed the problem. It took just 20 minutes to access replace this device, and my microwave oven now operates as it should. Excellent result.