Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Alps STEC11B03 Encoder With 6mm Metal Shaft Vertical with push button Switch

Order Code:  

49-6175

  Copy to clipboard
Brand: Alps  Copy to clipboard MPN: STEC11B03  Copy to clipboard
  • Quickly find another product in this range by Terminal Orientation:

    Horizontal Vertical
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.22
25+ £3.13

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
302 at factory, lead time 9 days
22 in Stock, despatched same dayAdditional quantity lead time 9 days

This ALPS STEC11 metal shaft incremental rotary encoder is vertical mounting and has a momentary push switch function. These rotary encoders have a small footprint and highly accurate sliding contacts. Applications include volume control in AV equipment, menu selection for in-car navigation systems and other in-car devices. We also supply the STEC12 range and other encoders. A set of knobs specifically designed for rotary encoders is also available.


  • 10mA max. operating current
  • 5V DC operating voltage
  • 15,000 cycles life cycle
  • 300V DC 10MΩ min. insulation resistance
  • 360° endless rotation
  • 30 detent positions, 15 pulses
  • 25mm shaft length
  • M7 thread for panel mounting
  • Optional push switch with 0.5mm travel
  • Vertical mounting
  • Includes nut and washers
  • 6mm metal shaft
Encoder Resolution 15ppr
Shaft Type Round with slot
Shaft Diameter 6mm
Shaft Length 25mm
Terminal Orientation Vertical
Voltage Rating 5V
Current Rating 10mA
With Switch Yes

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


06 August 2015 Question by: Rapid Customer | Product code: 49-6175
Q. Hello, These encoders appear to have a slotted shaft, but your recommended knobs from the Cliff range appear to be for splined shafts. I would be grateful for clarification. Many thanks
A. Hi Mr Norwood, thank you for your question. These Encoders with 6mm Metal Shaft do accept 6mm splined knobs.

Reviews


Be the first to submit a review