Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect Crimp Blade Splice

Order Code:  

33-0190

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 878106  Copy to clipboard EAN-13: 5053556006571
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.182
100+ £0.143
1000+ £0.128

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
20,861 in Stock, despatched same dayAdditional 10,000 due on 12/06/2024

Blue self-stripping blade splice connector from TruConnect. The blade splice is crimped over the cable with pliers, a 6.3mm push-on blade can then be inserted into the female blade socket.


  • 1 to 2mm² wire size
  • Brass contact material, tin contact plating
  • 3.68mm internal diameter
  • Suitable for insertion of additional cables
  • 600V voltage rating
  • 16 to 14 AWG
  • UL Approved.
Wire Gauge 16 to 14AWG
Colour Blue

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


27 February 2016 Question by: Rapid Customer | Product code: 33-0190
Q. I am proposing to connect 16/0.2 wire to a 32/0.2 bus wire using these crimp splices. Are they suitable for these wire sizes? if not what would you recommend please?
A. Hi Bruce, thank you for your question. 33-0160 would be the better option for this range of wires.


30 June 2015 Question by: Rapid Customer | Product code: 33-0190
Q. I would like to purchase around 100 crimp blade splice connectors part number 330190 and would like to know if they come with the blade connectors as part of the pack, or are the blade connectors supplied seperately if so could you give me the part number please. Regards Bob Comber
A. Hi Robert, thank you for your question. Any of the 6.35mm versions can be used: 33-0285, 33-1057 or 33-1058.

Reviews


crimp blade slicers

Reviewed by: railway modeler - 22 July 2014
an easy to use product, once found on the web page, only found after another modeler used them on a u-tube post

great little splice

Reviewed by: M - 28 May 2014
Bought these to replace the useless system connectors on a set of decking lights. they are easy to use and of good quality