Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Davico EBPO 63M Blue 6.3mm Male Tab Connector Pack of 100

Order Code:  

33-1058

  Copy to clipboard
Brand: Davico  Copy to clipboard MPN: EBPO 63M  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.03
10+ £7.26

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
18 in Stock, despatched same dayAdditional quantity lead time 4 months

Blue 6.3mm male tab connector, tab type, suitable for 1.04 to 2.63mm² wire.


  • 6.3 x 0.8mm stud
  • Straight style
  • Closed barrel
  • Copper/brass contact, tin plating
  • Vinyl insulation
  • Electro tinned to protect from corrosion
  • Manufactured as single piece connectors
  • Insulated with flared entry
  • Colour coded vinyl sleeves
  • Supplied in pack of 100
Type Straight tab
Gender Male
Insulation Material Vinyl
Colour Blue
Wire Gauge 17 to 13AWG
Current N/A
Easy Entry No
Insulation Type Standard
Blade Width 6.3mm
Blade Length 9.5mm
Blade Thickness 0.8mm
Connector Length N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review