Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Mini-light Project Class Pack

Order Code:  

13-0138

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 13-0138  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £16.63

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
0 at factory
18 in Stock, despatched same dayAdditional quantity lead time 4 weeks

This simple but interesting project has been designed by Rapid's technical team for Key Stages 1, 2 & 3 students. It will help them to make a fully working Red LED mini-light from the parts supplied in this great kit. The classpack is supplied in a handy storage tray with lid, containing sufficient components for 20 mini-lights.


  • Batteries and LEDs
  • Plastazote foam core
  • High impact polystyrene outer layers
  • Standard Mini-light is a keyring torch kit using a red LED
  • Suitable for Key Stages 1, 2 & 3 (ages 5 to 14)
  • Supplied in classpacks of 20

Click here to download Project / Teachers notes.


Type Mini-light project kit
Quantity 20

To use this facility please Sign In.

Sign In

Reviews


Reviewed by: David Hall - 22 January 2009
Well thought-out product, and a useful storage tray with lid. The white LED kits use 3 cells so the foam is thicker than illustrated. The 1.5mm polystyrene can be cut with heavy-duty scissors 86-1238 but inward curves are tricky, even for an adult. 1mm high impact polystyrene (eg 37-3148 or other colours) is easier for primary age-range to use, and can be cut with normal scissors, but are packed in 10 sheets of one colour.