Master Lock 8195EURDPRO High Security U-Bar 210 x 110 x 13mm

MPN
8195EURDPRO
Brand
Master Lock
EAN-13
3520190925350
Order Code
96-5594
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £28.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The MasterLock 8195 Black High Security U-Bar offers maximum security with its hardened steel shackles. The disc cylinder also provides a strong level of resistance to attack and prying, and has a dust cover to protect the lock against the elements.

All Master Lock bike locks with locking mechanism have a Lifetime Warranty against mechanical failure. Sold Secure Bicycle Gold certified. This high level of quality is recognised by the main European testing agencies.

Specification

Height: 210mm.
Clearance: 110mm.
Diameter: 13mm.


Type Lock

Reviews

Be the first to submit a review

Trustpilot