Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PJP 5004/LM-IEC-JV Electro Green/Yellow Earth Shrouded Crocodile Clip 4mm

Order Code:  

17-0369

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 5004/LM-IEC-JV  Copy to clipboard EAN-13: 3760122594623
  • Quickly find another product in this range by Colour:

    Green, yellow Red
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.03
10+ £5.88

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
10 in Stock, despatched same dayAdditional quantity lead time 5 weeks

The Electro PJP Green/Yellow Shrouded Crocodile Clip 4mm is a high quality fully shrouded crocodile clip which includes a finger guard.


  • Manufactured in flame retardant Polyamide 6,6 with nickel plated steel clip and rear socket which accepts 4mm shrouded plugs
  • Designed and manufactured to meet the safety requirements of IEC1010
  • Jaws open to a maximum of 30mm, overall length 82mm
  • Rated 20A at 1000V
Type 4mm crocodile clip adaptor
Colour Green, yellow
Gender Socket
Voltage Rating 1000V
Current Rating 20A
Mount Plug-in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review