A 10m reel of 4-core PFA insulated cable designed for extending Platinum Resistance Thermometers (PRT), being commonly used to extend 2, 3 or 4-wire Pt100 sensors as well as other types such as Pt130, Pt500 and Pt1000. The cable is are constructed from PFA insulated 7/0.2mm tin plated copper conductors that are twisted with nylon cord and wrapped with a tin plated copper braided screen, the whole being covered by a PFA insulated outer jacket.
- High temperature to 260°C
- Flexible with good mechanical strength
- Resistant to oils, acids and other adverse fluids
- Cores colour coded red and white iaw IEC 751
- Insulation rating -75°C to +260°C
Dimensions |
10m |
Housing Type |
N/A |
Resistance |
N/A |
Temperature Range |
N/A |
To use this facility please Sign In.
Sign In