Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


3Doodler Polar White ABS Pack of 25

Order Code:  

25-0071

  Copy to clipboard
Brand: 3Doodler  Copy to clipboard MPN: AB06-POLA  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

ABS filament for the 3Doodler Create 3D printing pen, 25-0062.

ABS (Acrylonitrile butadiene styrene) is a copolymer which is made of styrene, acryl and butadiene.


  • White ABS filament
  • Good compatibility and degradation
  • Diameter: 3mm
  • Length 254mm
  • Each strand produces up to 3.5m of art
  • Supplied in packs of 25

Click here for our 3Doodler Image Gallery and Stencil Downloads.
This filament is also suitable for the original 3Doodler (25-0060) and the 3Doodler 2.0.
Colour White
Material ABS

Reviews


Be the first to submit a review