Christmas Opening Hours and Delivery Dates here

TruConnect 34 Way IDC Right Angled Latched PCB Plug 2.54mm

Order Code:

19-0006

Brand: TruConnect MPN: 19-0006
Qty Unit Price (Ex VAT)
5+ £0.947
100+ £0.688
500+ £0.554
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
925 in stock, despatched same dayAdditional quantity lead time 5 months

These right-angled latch headers have been manufactured to a very high specification and are used worldwide. The female connector is designed to be used to connect a ribbon cable using IDC technology to peripherals from printed circuit boards. A polarising bump at the centre of the insulating housing eliminates contact damage caused by improper mating. The locking latches secure the connection against inadvertent release due to vibration or shock.


  • Provides a quick and simple interconnection system
  • Plugs for soldering directly to printed circuit board
  • Full gold flash contacts on copper alloy with solder spills on a 2.54mm grid
  • Mounting holes are provided at each end
  • Long latches
  • Supplied in right angle spill form
  • Available with 10, 14, 16, 20, 26, 34, 40 and 50-way options
  • UL Approved.
Number of Ways 34
Pitch 2.54mm
Number of Rows 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot