Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect IDC Right Angled Latched PCB Plug 2.54mm Pitch

These right-angled latch headers have been manufactured to a very high specification and are used worldwide. The female connector is designed to be used to connect a ribbon cable using IDC technology to peripherals from printed circuit boards. A polarising bump at the centre of the insulating housing eliminates contact damage caused by improper mating. The locking latches secure the connection against inadvertent release due to vibration or shock.
  • Provides a quick and simple interconnection system
  • Plugs for soldering directly to printed circuit board
  • Full gold flash contacts on copper alloy with solder spills on a 2.54mm grid
  • Mounting holes are provided at each end
  • Long latches
  • Supplied in right angle spill form
  • Available with 14, 16, 20, 26, 34 and 40-way options
IDC Socket pitch:2.54mm
Contact: Copper alloy
Plating:Full gold flash
Insulator: Thermoplastic with G.F filled
Contact resistance:20mΩ
Insulation resistance: 1000MΩ min.
Dielectric withstanding voltage: 500V AC 1 minute
Storage temperature: -20°C to +70°C
Operating temperature: 0°C to +85°C
ApprovalUL 94 V-0
*Question functionality currently disabled