TruConnect 213000 3.5mm 2 Way Low Profile Wire Protector Terminal Block

Order Code:

21-3000

Brand: TruConnect MPN: 21-3000
  • Quickly find another product in this range by No. of Ways:

    2 3 5
Qty Unit Price (Ex VAT)
1+ £0.212
10+ £0.164
50+ £0.139
100+ £0.121
250+ £0.106
500+ £0.095
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11,262 in stock, despatched same dayAdditional 8,000 due on 18/03/2026

Vertical moulded terminal block with 2 poles, 3.5mm pitch.


  • Slotted screws
  • Rated voltage 130V
  • Rated current 10A
  • Moulded housing in green flame retardant PA66
  • Screws zinc plated steel
  • Pin header tin plated brass
  • Phosphor bronze wire guard
  • UL Approved.
Pitch 3.5mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 17AWG
Wire Termination Screw, Wire Protector
Voltage Rating 130V
Current Rating 10A
Colour Green

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot