Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM 1.8 Degree 12V Stepper Motor 5mm Shaft

Order Code:  

37-0506

  Copy to clipboard
Brand: RVFM  Copy to clipboard
 Report an error

Discontinued

A 12V bi-directional 4-phase unipolar permanent magnet stepper motor. Applying the correct electrical pulse sequence to the windings of the motor results in a 1.8° step angle rotation of the spindle (200 steps per revolution).


  • Number of steps and speed are determined by frequency of input signal applied
  • Suitable for many control applications where a medium torque motor is required
  • 5mm shaft diameter
  • Size 57 x 42.3 x 42.3mm
Voltage Rating 12V
Rated Load Current 0.16A
Shaft Diameter 5mm

Questions


*Question functionality currently disabled


27 March 2013 Question by: Rapid Customer | Product code: 37-0506
Q. I was wondering whether this stepper motor or the 35-0507 bipolar stepper motor has better driving torque. I will be driving it using a GENIE E18 motor board with 6V power
A. Hi James. Thank you for your question. 37-0506 and 37-0507 are rated for 12V operation so not really suited for 6v, of the 2 37-0506 has a higher inertia which means greater resistance to movement initially so I would say would produce less usable torque overall.


16 November 2012 Question by: Rapid Customer | Product code: 37-0506
Q. I wish to drive a Air spaced capacitor with this motor. Please can you advise a controller for this application Thank you Kind regards
A. Hi Lewis. Thank you for your question. 37-0518 would be suitable for your needs.

Reviews


Be the first to submit a review