Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM P300/2 36V, 1A Stepping Motor Driver

Order Code:  

37-0518

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: P300/2  Copy to clipboard
 Report an error

Discontinued

This hybrid stepping driver is a cost effective unit designed to drive 4-phase stepper motors. This driver is supplied by direct current with DC input voltage of 18-36V. An unregulated, smoothed, rectified AC transformer output can also be used as the supply. In this case, the rectified AC peak voltage must be less than 38V and the transformer secondary AC output should be less than 23V.

It has strong anti-interference capability with state-of-the-art performance on high frequency and high starting frequency.


  • DC Input 18V - 36V
  • Max output current 1.0A/phase
  • PWM constant current bipolar drive
  • 7 operation modes with maximum 64 microstepping options
  • Opto-isolated digital signal inputs
  • Low vibrations, low noise, excellent design
Type Stepper driver
Height 22mm
Width 55mm
Rated Load Current 0.2 to 1.0A
Drive Mode PWM MOSFET
Input Voltage 18 to 36Vdc
Length 88mm
Motor Type 2-Phase and 4-phase Stepper Motor
Number of Steps 64
Output Current 0.2 to 1A
Step Control Micro Step
Voltage Rating 18 to 36V DC
Weight 150g

Reviews


Be the first to submit a review