Christmas Opening Hours and Delivery Dates here

Epcos B72207S0171K101 175V 13J 7mm Standard series Metal Oxide Leaded Varistor

Order Code:

51-4726

Brand: Epcos MPN: B72207S171K101 EAN-13: 2050000140136
Qty Unit Price (Ex VAT)
50+ £0.100
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
483 available to back orderBack-order availability date - 13/01/2026

A Ø7mm disk varistor with metal oxide construction. The varistor is radial leaded and has a maximum AC operating voltage of 175VV and VCLAMP of 270V.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Varistor Voltage 270V
Case Style Leaded disk
Clamping Voltage 270V
Size 7mm
Voltage Rating AC 175V
Voltage Rating DC 225V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot