Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


7mm Metal Oxide Disk Varistors Radial Leaded 10% - StandarD Series

<p>A range of 7mm disk varistors with metal oxide construction. The varistors are radial leaded and available in a range of operating voltages making them suitable for a wide range of overvoltage protection applications.</p>
  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Order codeDisc Ø nom.VACVDCVCLAMPWmax
51-46247mm17V22V27V1.1J
51-47347mm25V31V39V1.6J
51-47357mm30V38V47V2.0J
51-47367mm35V45V56V2.5J
51-47377mm40V56V68V3.0J
51-47207mm50V65V82V4.2J
51-47217mm60V85V100V4.8J
51-47227mm75V100V120V5.9J
51-47237mm95V125V150V7.6J
51-47247mm130V170V205V9.5J
51-47257mm140V180V220V10.0J
51-46237mm150V200V240V11.0J
51-47267mm175V225V270V13.0J
51-47277mm230V300V360V17.0J
51-47297mm275V350V430V21.0J
51-47307mm300V385V470V23.0J
51-47317mm385V505V620V28.0J
51-46267mm420V560V680V32.0J
51-47327mm460V615V750V36.0J
*Question functionality currently disabled