Christmas Opening Hours and Delivery Dates here

Epcos B72207S140K101 14V 0.9J 7mm Standard series Metal Oxide Leaded Varistor

Order Code:

51-4733

Brand: Epcos MPN: B72207S140K101 EAN-13: 2050000141607
Qty Unit Price (Ex VAT)
50+ £0.130
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
31 available to back orderBack-order availability date - 14/01/2026

A Ø7mm disk varistor with metal oxide construction. The varistor is radial leaded and has a maximum AC operating voltage of 14V and VCLAMP of 22V.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Varistor Voltage 22V
Case Style Leaded disk
Clamping Voltage 22V
Size 7mm
Voltage Rating AC 14V
Voltage Rating DC 18V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot