Tork 130041 Wiping Paper Plus Combi Roll - White - 2 Rolls of 750 Sheets

Order Code:

65-0087

Brand: Tork MPN: 130041 EAN-13: 7322540182293
Qty Unit Price (Ex VAT)
1+ £56.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
108 in stock, despatched in 4 working days

Keep a roll of this multipurpose 2-ply paper from Tork on hand to tackle liquid spills or to dry hands in the kitchen, in the bathroom or in the workplace.


  • Free-flowing, multipurpose paper
  • Paper is stronger when wet and more absorbent, making it suitable for repeated use
  • Food contact approved
  • Can be used in conjunction with a centrefeed dispenser or floor/wall stand
  • Colour: white
  • Roll length 255m
  • Roll width 235mm
  • Roll diameter 262mm
  • Manufacturer's part 130041
Type Roll
Colour White
Material Paper
Ply 2 ply
Pack Quantity 2
Length 255m
Roll length 255m
Roll width 235mm
Width 235mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot