Christmas Opening Hours and Delivery Dates here

Faithfull Power Plus 10608 Blue Replacement Plug 16A

Order Code:

95-9793

Brand: Faithfull Power Plus MPN: 10608 EAN-13: 5023969243313
Qty Unit Price (Ex VAT)
1+ £2.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Waterproof electrical plug for use with site transformers and trailing leads.

Voltage: 240V
Amp: 16A
Type: BS EN 60309 Plug.


Type 2P+E Free Plug 240V
Current Rating 16A
Contact Termination Screw
Voltage Rating 240V
Contacts per Unit 3
IEC Standard 60309-1
Mounting Method Inline
Mounting Type Cable Mount
Switch No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot