IEC Lock PA130100BK C13 IEC Lock Rewireable Connector

MPN
PA130100BK
Brand
Click
Order Code
23-0004
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.17
10+ £3.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 238 in stockAdditional quantity lead time 3 days

Patented 10A C13 IEC Lockable Rewireable Connector.

This unique rewireable connector is perfect for use where there is a risk of accidental disconnection. This patented design has a quick connect integral plug retention feature which stops the cable becoming disconnected from the socket.

This rewireable connector is rated to a maximum of 10A 250V AC, and is made of black thermoplastic which is fire rated to UL94V-0.


  • 10A 250V AC 50Hz Max Rating
  • Rewireable
  • Screw Terminals
  • Quick Connect
  • Patented Locking Mechanism
  • Integral Plug Retention
  • Easy Push Handle Release
  • Anti-Vibration
  • Meets IEC60320 Standards


Type C13
Current Rating 10A
Mounting Type Inline
Switch No
Contacts per Unit 3
Fuse Holder No
Termination Screw
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot