Mini-fit free receptacle with 10 ways recognised by UL and ideal when you need a compact connector that carries up to 9A of current. These products are appropriate for both power and signal uses and have been designed for high-density applications which require press-fit headers.
Positive latching prevents accidental disconnection 250V, 9A Rated housing for wire to wire connections Fully polarised with positive locks for proper mating Fully isolated contacts for electrical and mechanical integrity Manufactured from nylon 66 UL 94V-2
Number of Pins
10
Number of Rows
2
Orientation
Straight
Type
Positive lock
Connection
Receptacle
Pitch
4.2mm
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In.
Sign In