Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mini-Fit Power Connectors and Crimp Contacts

<p>The series of mini-fit connectors are an industry compatible line of plug and cap power connections. They are interchangeable, intermateable and intermountable with industry standard products. This allows for greater flexibility in mating with existing wire harnesses, connectors or PCB headers. The connectors are recognised by UL and are the perfect choice when you need compact connectors that carry up to 9A of current. <br/><br/> The housings are designed for both male and female terminals. Additionally the housings will accept industry compatible terminals. These products are appropriate for both power and signal uses and have been designed for high-density applications which require press-fit headers. <br/><br/> An additional requirement for these Micro-Fit connectors are the crimp contacts. The contacts have been designed to be used to terminate to cables in sensitive areas where the use of solder joints are not permitted, for example in certain restricted aerospace applications. <br/><br/> The crimp male power contacts can accommodate cable sizes of between 18AWG to 24AWG with current ratings up to 5A, depending on wire size. The contacts facilitate simple, fast and secure termination to cables, and are fully interchangeable with solder contacts. </p>
  • Positive latching prevents accidental disconnection
  • 250V, 9A Rated housing for wire to wire connections
  • Fully polarised with positive locks for proper mating
  • Fully isolated contacts for electrical and mechanical integrity
  • Available in right-angled versions
  • Available 18-24AWG male and female pin contacts
  • Available 16AWG female pin contacts
  • The contact pins are available on reels of 5000 or in packets of 100
  • Manufactured from nylon 66 UL 94V-2
Current rating9A AC/DC
Voltage rating600V AC/DC
Temperture range-25°C to +85°C
Contact resistance10mΩ
Insulation resistance1000mΩ
Withstanding voltage1500V AC/minute
Pin materialTin plated brass
MaterialNylon 66
ColourNatural (translucent)
*Question functionality currently disabled


16 May 2013 Question by: Rapid Customer | Product code: 22-3616
Q. is it possible to get a 4 way minifit free receptacle?
A. Hi Vicki. Thank you for your question. The four way version is available - 22-3617.


29 April 2013 Question by: Rapid Customer
Q. Hi, Is there a Truconnect compatible product for the Molex 39-01-3042 2x2 connector?
A. Hi Graham. Thank you for your question. We offer this range in Tru-connect the same as the Molex version.


09 March 2013 Question by: Rapid Customer | Product code: 22-3636
Q. Are these female pins (reel off 5000) compatible with the Molex versions. Will they fit into the Molex 5557 housings?
A. Hi Richard. Thank you for your question. They are compatible with the Molex version and they will fit into the Molex 5557 housings.


25 April 2012 Question by: Rapid Customer | Product code: 22-3856
Q. Hi Is there a crimp tool that is needed for termination for this pins?
A. Thanks for your enquiry Nick. Yes a crimp tool would be needed. We would recommend product code 85-0262.


18 March 2012 Question by: Rapid Customer | Product code: 22-3616
Q. Is it possible to get both a cable terminating plug and receptical for this item? If so can you dvise part numbers including appropiate pins.
A. Hi Dermot, thanks for your question. You require the following parts: 22-3616 and 22-3622. Pin band sockets are 22-3852 and 22-3854 or 22-3856.


21 February 2012 Question by: Rapid Customer | Product code: 22-3622
Q. are these free (connect to cable) or are these pcb or panel mounted
A. Hi Steve, thanks for your question. The 2 Way Minifit Panel Plugs are panel mounting.