| Image | Product | Buy | Pricing (Ex VAT) | Type | Compatible With | Dimensions | |||
|---|---|---|---|---|---|---|---|---|---|
|
|
8 in stock, despatched same dayAdditional quantity lead time 7 days
|
|
TFT Bonnet | Pi 1, Pi 2, Pi 3, Pi 4 and Pi Zero | 65.5 x 30.6 x 15.2mm | |||
|
|
9 in stock, despatched same dayAdditional quantity lead time 7 days
|
|
OLED Bonnet | Pi 1, B+, Pi 2, Pi 3 and Pi Zero | 65.3 x 30.7 x 15.5mm | |||
|
|
4 in stock, despatched same dayContact us for additional availability
|
|
LCD Breakout Kit | Raspberry Pi | 85.09 x 55.88mm | |||
|
|
10 in stock, despatched same dayAdditional quantity lead time 7 days
|
|
Machine Learning HAT | Pi 4 | 65.4 x 55.5 x 24mm | |||
|
|
2 in stock, despatched same dayContact us for additional stock
|
|
TFT Bonnet | Pi 1, Pi 2, Pi 3, Pi 4 and Pi Zero | 38.6 x 24.5 x 7.6mm | |||
|
|
3 in stock, despatched same dayAdditional quantity lead time 7 days
|
|
TFT Bonnet | Pi 1, Pi 2, Pi 3, Pi 4 and Pi Zero | 38.4 x 31.5 x 7.2mm | |||
|
|
4 in stock, despatched same dayContact us for additional stock
|
|
Speaker Bonnet | Pi Zero, A+, B+, Pi 2 and Pi 3 | 65 x 30 x 7.2mm | |||
|
|
8 in stock, despatched same dayAdditional quantity lead time 7 days
|
|
OLED Bonnet | Pi 1, B+, Pi 2, Pi 3 and Pi Zero | 35 x 20 x 10.5mm | |||
|
|
11 in stock, despatched same dayAdditional quantity lead time 7 days
|
|
Clock HAT | Pi 1, Pi 2, Pi 3, Pi Zero, A+, B+ and Pi 4 | 21 x 20 x 12mm | |||
|
|
3 in stock, despatched same dayContact us for additional stock
|
|
USB Type-C Add-on | Any Raspberry Pi | 21 x 20 x 8mm |